ALD2332ASAL

Advanced Linear Devices
585-ALD2332ASAL
ALD2332ASAL

Mfr.:

Description:
Analog Comparators Series Volt Cmpartrs

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 50   Multiples: 50
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
16,27 € 813,50 €
16,07 € 1.607,00 €
15,73 € 3.932,50 €
15,54 € 7.770,00 €
1.000 Quote

Product Attribute Attribute Value Select Attribute
Advanced Linear Devices
Product Category: Analog Comparators
RoHS:  
SMD/SMT
SOIC-8
3 Channel
Push-Pull
1.1 us
Precision
4 V
10 V
500 uA
500 uV
20 pA
0 C
+ 70 C
ALD2332A
Tube
Brand: Advanced Linear Devices
CMRR - Common Mode Rejection Ratio: 80 dB
Pd - Power Dissipation: 600 mW
Product: Analog Comparators
Product Type: Analog Comparators
Propagation Delay Time: 400 ns
PSRR - Power Supply Rejection Ratio: 75 dB
Factory Pack Quantity: 50
Subcategory: Amplifier ICs
Unit Weight: 540 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541100000
CNHTS:
8541100000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
ADVANCED LINEAR DEVICES