ALD1701GPAL

Advanced Linear Devices
585-ALD1701GPAL
ALD1701GPAL

Mfr.:

Description:
Operational Amplifiers - Op Amps 10.0mV Micropower Op Amp R-to-R
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
Minimum: 50   Multiples: 50
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,91 € 245,50 €
4,88 € 488,00 €
4,68 € 1.170,00 €
4,60 € 4.600,00 €
4,49 € 11.225,00 €

Product Attribute Attribute Value Select Attribute
Advanced Linear Devices
Product Category: Operational Amplifiers - Op Amps
RoHS:  
1 Channel
700 kHz
700 mV/us
10 mV
30 pA
10 V, +/- 6 V
2 V, +/- 1 V
300 uA
1 mA
60 dB
PDIP-8
Through Hole
No Shutdown
0 C
+ 70 C
ALD1701G
Tube
Amplifier Type: Micropower Amplifier
Brand: Advanced Linear Devices
Maximum Dual Supply Voltage: +/- 6 V
Minimum Dual Supply Voltage: +/- 1 V
Product: Operational Amplifiers
Product Type: Op Amps - Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 83 dB
Factory Pack Quantity: 50
Subcategory: Amplifier ICs
Technology: CMOS
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542330000
CNHTS:
8542330000
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
ADVANCED LINEAR DEVICES