ALD1701BSAL

Advanced Linear Devices
585-ALD1701BSAL
ALD1701BSAL

Mfr.:

Description:
Operational Amplifiers - Op Amps Micropower Rail-Rail

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 50   Multiples: 50
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,28 € 364,00 €
6,32 € 632,00 €
6,04 € 1.510,00 €
5,50 € 2.750,00 €
4,86 € 4.860,00 €
4,73 € 11.825,00 €

Product Attribute Attribute Value Select Attribute
Advanced Linear Devices
Product Category: Operational Amplifiers - Op Amps
RoHS:  
1 Channel
700 kHz
700 mV/us
2 mV
30 pA
10 V, +/- 6 V
2 V, +/- 1 V
250 uA
1 mA
65 dB
SOIC-8
SMD/SMT
No Shutdown
0 C
+ 70 C
ALD1701B
Tube
Amplifier Type: Micropower Amplifier
Brand: Advanced Linear Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Maximum Dual Supply Voltage: +/- 6 V
Minimum Dual Supply Voltage: +/- 1 V
Product: Operational Amplifiers
Product Type: Op Amps - Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 83 dB
Factory Pack Quantity: 50
Subcategory: Amplifier ICs
Technology: CMOS
Unit Weight: 540 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542319090
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99

FEATURED PRODUCTS
ADVANCED LINEAR DEVICES