ALD1103SBL

Advanced Linear Devices
585-ALD1103SBL
ALD1103SBL

Mfr.:

Description:
MOSFETs Dual P&N-Ch. Pair

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 45

Stock:
45 Can Dispatch Immediately
Quantities greater than 45 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
12,03 € 12,03 €
9,12 € 91,20 €
7,61 € 761,00 €
6,77 € 3.385,00 €
6,34 € 6.340,00 €

Product Attribute Attribute Value Select Attribute
Advanced Linear Devices
Product Category: MOSFETs
RoHS:  
Si
SMD/SMT
SOIC-14
N-Channel, P-Channel
4 Channel
12 V
16 mA, 40 mA
50 Ohms, 180 Ohms
- 12 V, 12 V
400 mV
0 C
+ 70 C
500 mW
Enhancement
Tube
Brand: Advanced Linear Devices
Configuration: Quad
Product Type: MOSFETs
Series: ALD1103S
Factory Pack Quantity: 50
Subcategory: Transistors
Transistor Type: 2 N-Channel, 2 P-Channel
Unit Weight: 338 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541290000
CNHTS:
8541210000
CAHTS:
8541210000
USHTS:
8541210095
JPHTS:
8541210101
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.