ALD1103PBL

Advanced Linear Devices
585-ALD1103PBL
ALD1103PBL

Mfr.:

Description:
MOSFETs Dual P&N-Ch. Pair

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
47
Expected 6/1/2026
Factory Lead Time:
6
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
12,04 € 12,04 €
9,13 € 91,30 €
7,61 € 761,00 €
6,77 € 3.385,00 €
6,34 € 6.340,00 €

Product Attribute Attribute Value Select Attribute
Advanced Linear Devices
Product Category: MOSFETs
RoHS:  
Si
Through Hole
PDIP-14
N-Channel, P-Channel
4 Channel
12 V
16 mA, 40 mA
50 Ohms, 180 Ohms
- 12 V, 12 V
400 mV
0 C
+ 70 C
500 mW
Enhancement
Tube
Brand: Advanced Linear Devices
Configuration: Quad
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: MOSFETs
Series: ALD1103P
Factory Pack Quantity: 50
Subcategory: Transistors
Transistor Type: 2 N-Channel, 2 P-Channel
Unit Weight: 1,620 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541290000
CNHTS:
8541210000
CAHTS:
8541210000
USHTS:
8542390090
JPHTS:
8541210101
KRHTS:
8541219000
MXHTS:
8542399999
ECCN:
EAR99