SL256-455I3S-RCH

Advanced Illumination
550-SL256-455I3S-RCH
SL256-455I3S-RCH

Mfr.:

Description:
Task Lighting High Intensity Pattern Projecting Spot Light, R.Blue, I3S, Cross Hair Reticle

Lifecycle:
New At Mouser

Availability

Stock:
Non-Stocked
Factory Lead Time:
2 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1.154,12 € 1.154,12 €

Product Attribute Attribute Value Select Attribute
Advanced Illumination
Product Category: Task Lighting
RoHS:  
Spot Light
LED
Blue
455 nm
24 VDC
98 mm
81 mm
IP50
M4 Mounting Screws
SL256
Brand: Advanced Illumination
Maximum Operating Temperature: + 50 C
Minimum Operating Temperature: 0 C
Product Type: LED Lighting Fixtures
Factory Pack Quantity: 1
Subcategory: LED Lighting
Unit Weight: 413 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
9405426000