SL246-53024

Advanced Illumination
550-SL246-53024
SL246-53024

Mfr.:

Description:
Task Lighting Large High Intensity Spot Light, 3" O.D., Green, 24v

Lifecycle:
New At Mouser

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
537,50 € 537,50 €

Product Attribute Attribute Value Select Attribute
Advanced Illumination
Product Category: Task Lighting
RoHS:  
Spot Light
LED
Green
530 nm
24 VDC
77.1 mm
81 mm
Wire Lead
Cable/Free Hanging
SL246
Brand: Advanced Illumination
Current Rating: 320 mA
Maximum Operating Temperature: + 60 C
Minimum Operating Temperature: 0 C
Product Type: LED Lighting Fixtures
Factory Pack Quantity: 1
Subcategory: LED Lighting
Unit Weight: 575 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
9405426000
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SL246 High Intensity Spot Lights

Advanced Illumination SL246 High Intensity Spot Lights are engineered to provide high-power lighting on targets for longer than typical vision working distances, up to 3m. SL246 spot lights are not sealed for harsh or food zone environments and are built with smaller spot lights in a larger canister size. These spot lights from Advanced Illumination offer various color options, a 2m long standard cable, IEC 62471 compliance, and a 0°C to +60°C operating temperature range.