SL164N-94024

Advanced Illumination
550-SL164N-94024
SL164N-94024

Mfr.:

Description:
Task Lighting Small High Intensity Spot Light, 1.25" O.D., Wash Down, 940nm IR, 24v, Rev. A

Lifecycle:
New At Mouser

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
473,00 € 473,00 €

Product Attribute Attribute Value Select Attribute
Advanced Illumination
Product Category: Task Lighting
RoHS:  
Spot Light
LED
Infrared
940 nm
24 VDC
46.7 mm
IP64
Wire Lead
Cable/Free Hanging
Polyvinyl Chloride (PVC)
SL164
Brand: Advanced Illumination
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Current Rating: 140 mA
Maximum Operating Temperature: + 60 C
Minimum Operating Temperature: 0 C
Product Type: LED Lighting Fixtures
Factory Pack Quantity: 1
Subcategory: LED Lighting
Unit Weight: 178 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
9405426000

SL164 Compact High Intensity Spot Lights

Advanced Illumination SL164 Compact High Intensity Spot Lights are built to fit into smaller spaces at medium working distances while providing intense light on a single target. Multiple lens options are available, including narrow, medium, and wide fan angles. The addition of a "24" model that includes an embedded controller enhances application flexibility, making the SL164 suitable for robotics applications. SL164 Spot Lights from Advanced Illumination offer 16 wavelength choices, ranging from 365nm UV to 940nm NIR, making them ideal for many off-axis lighting applications.