SL164N-365I4

Advanced Illumination
550-SL164N-365I4
SL164N-365I4

Mfr.:

Description:
Task Lighting Small High Intensity Spot Light, 1.25" O.D., Wash Down, 365nm UV, I4, Rev. A

Lifecycle:
New At Mouser

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
750,78 € 750,78 €

Product Attribute Attribute Value Select Attribute
Advanced Illumination
Product Category: Task Lighting
RoHS:  
Spot Light
LED
Ultraviolet
365 nm
24 VDC
46.7 mm
IP64
Wire Lead
Cable/Free Hanging
Polyvinyl Chloride (PVC)
SL164
Brand: Advanced Illumination
Current Rating: 250 mA
Maximum Operating Temperature: + 60 C
Minimum Operating Temperature: 0 C
Product Type: LED Lighting Fixtures
Factory Pack Quantity: 1
Subcategory: LED Lighting
Unit Weight: 178 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
9405426000
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SL164 Compact High Intensity Spot Lights

Advanced Illumination SL164 Compact High Intensity Spot Lights are built to fit into smaller spaces at medium working distances while providing intense light on a single target. Multiple lens options are available, including narrow, medium, and wide fan angles. The addition of a "24" model that includes an embedded controller enhances application flexibility, making the SL164 suitable for robotics applications. SL164 Spot Lights from Advanced Illumination offer 16 wavelength choices, ranging from 365nm UV to 940nm NIR, making them ideal for many off-axis lighting applications.