RL208M-10094024

Advanced Illumination
550-RL208M-10094024
RL208M-10094024

Mfr.:

Description:
Industrial Ring Lights MicroBrite Direct Bright Field Ring Light, Medium Lens, 100 mm ID, 940nm IR, 24v, Rev. A

Lifecycle:
New At Mouser

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1.064,68 € 1.064,68 €

Product Attribute Attribute Value Select Attribute
Advanced Illumination
Product Category: Industrial Ring Lights
RoHS:  
Infrared
940 nm
24 VDC
100 mm
145.3 mm
240 mA
IP50
Wire Lead
RL208
Body Style: Round
Brand: Advanced Illumination
Life: 50000 Hour
Maximum Operating Temperature: + 60 C
Minimum Operating Temperature: 0 C
Mounting Style: Screw Mount
Product Type: LED Lighting Fixtures
Factory Pack Quantity: 1
Subcategory: LED Lighting
Tradename: MicroBrite
Unit Weight: 400 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
9405426000
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

RL208 MicroBrite™ Bright Field Ring Lights

Advanced Illumination RL208 MicroBrite™ Bright Field Ring Lights are compact, high-intensity lights that offer directional illumination suitable for both on- and off-axis applications. These lights provide uniform illumination and good detail on flat matte surfaces, even those with natural color variations. RL208 lights offer various sizes and lens options, allowing various fields of view at different working distances. Advanced Illumination RL208 Ring Lights have a 2m long cable, IEC 62471 compliance, and a 0°C to +60°C operating temperature range.

FEATURED PRODUCTS
ADVANCED ILLUMINATION