RL121-WHI24

Advanced Illumination
550-RL121-WHI24
RL121-WHI24

Mfr.:

Description:
Industrial Ring Lights Small High Dispersion Bright Field Ring Light, 2.95" O.D., White, 24v

Lifecycle:
New At Mouser

Availability

Stock:
Non-Stocked
Factory Lead Time:
3 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
365,50 € 365,50 €

Product Attribute Attribute Value Select Attribute
Advanced Illumination
Product Category: Industrial Ring Lights
RoHS:  
White
35.1 mm
75 mm
240 mA
IP50
Wire Lead
RL121
Body Style: Round
Brand: Advanced Illumination
Life: 50000 Hour
Maximum Operating Temperature: + 60 C
Minimum Operating Temperature: 0 C
Mounting Style: Screw Mount
Product Type: LED Lighting Fixtures
Factory Pack Quantity: 1
Subcategory: LED Lighting
Unit Weight: 204 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
9405426000
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

RL121 Small High Dispersion Bright Field Lights

Advanced Illumination RL121 Small High Dispersion Bright Field Lights provide non-lensed light at broad angles, emitting soft lighting for applications that require short working distances. At only 14.2mm thick, the lights offer a low-profile design suitable for space-constrained applications. Various wavelengths, from UV to IR, are available when using the RL121 field lights. Advanced Illumination RL121 Field Lights feature a protection rating of IP50 and an operating temperature range of 0°C to +60°C.

FEATURED PRODUCTS
ADVANCED ILLUMINATION