RL121-365I3S

Advanced Illumination
550-RL121-365I3S
RL121-365I3S

Mfr.:

Description:
Industrial Ring Lights Small High Dispersion Bright Field Ring Light, 2.95" O.D., UV, I3S

Lifecycle:
New At Mouser

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
853,12 € 853,12 €

Product Attribute Attribute Value Select Attribute
Advanced Illumination
Product Category: Industrial Ring Lights
RoHS:  
Ultraviolet
365 nm
35.1 mm
75 mm
310 mA
IP50
Wire Lead
RL121
Body Style: Round
Brand: Advanced Illumination
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Life: 50000 Hour
Maximum Operating Temperature: + 60 C
Minimum Operating Temperature: 0 C
Mounting Style: Screw Mount
Product Type: LED Lighting Fixtures
Factory Pack Quantity: 1
Subcategory: LED Lighting
Unit Weight: 204 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
9405426000

RL121 Small High Dispersion Bright Field Lights

Advanced Illumination RL121 Small High Dispersion Bright Field Lights provide non-lensed light at broad angles, emitting soft lighting for applications that require short working distances. At only 14.2mm thick, the lights offer a low-profile design suitable for space-constrained applications. Various wavelengths, from UV to IR, are available when using the RL121 field lights. Advanced Illumination RL121 Field Lights feature a protection rating of IP50 and an operating temperature range of 0°C to +60°C.

FEATURED PRODUCTS
ADVANCED ILLUMINATION