LL330G0300-625EC

Advanced Illumination
550-LL330G0300-625EC
LL330G0300-625EC

Mfr.:

Description:
Task Lighting High Intensity Line Light, 300mm, Red, Embedded Controller, G Lens, Rev. A

Lifecycle:
New At Mouser

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
2.026,16 € 2.026,16 €

Product Attribute Attribute Value Select Attribute
Advanced Illumination
Product Category: Task Lighting
RoHS:  
Line Light
LED
Red
625 nm
24 VDC
309.8 mm
51.1 mm
92.9 mm
IP67
M6 Mounting Channel
Aluminum
LL330
Brand: Advanced Illumination
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: + 25 C
Product Type: LED Lighting Bars and Strips
Factory Pack Quantity: 1
Subcategory: LED Lighting
Unit Weight: 1,876 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
9405426000
KRHTS:
9405420000
MXHTS:
9405400100
BRHTS:
94054200
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LL330 Sealed High Intensity Line Lights

Advanced Illumination LL330 Sealed High Intensity Line Lights are a sealed high intensity light solution for demanding industrial environments. These line lights are entirely protected from debris and dust, ensuring reliable performance in harsh conditions. Additionally, the passive thermal management eliminates the need for active cooling fans, contributing to long-term, low-maintenance operation. Available with an embedded control option, these lights are designed for continuous operation and housing within the configured light head. LL330 line lights from Advanced Illumination are suitable for drywall, lumber, ceramics, and other industries that utilize line scan imaging where airborne particulate, dust, and debris are concerns.