LL15824-WHI24

Advanced Illumination
550-LL15824-WHI24
LL15824-WHI24

Mfr.:

Description:
Task Lighting Oblique Line Light, 24", White, 24v

Lifecycle:
New At Mouser

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
3.296,38 € 3.296,38 €

Product Attribute Attribute Value Select Attribute
Advanced Illumination
Product Category: Task Lighting
RoHS:  
Line Light
LED
White
24 VDC
660 mm
50.2 mm
90.82 mm
IP50
Wire Lead
M6 Mounting Channel
LL158
Brand: Advanced Illumination
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Maximum Operating Temperature: + 60 C
Minimum Operating Temperature: 0 C
Product Type: LED Lighting Bars and Strips
Factory Pack Quantity: 1
Subcategory: LED Lighting
Unit Weight: 2,773 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
9405426000

LL158 Expandable Oblique Line Lights

Advanced Illumination LL158 Expandable Oblique Line Lights are designed for oblique lighting applications and feature a unique 30° light angle of incidence. LL158 line lights are available from 6" to 90" lengths in 6" increments and are provided in the same housing as the LL137 and LL167 line lights. These lights are unique because four visible wavelengths are offered, including 470nm blue, 530nm green, 625nm red, and WHI. Advanced Illumination LL158 Expandable Oblique Line Lights feature an embedded control option for easy powering and control, no external or inline control is needed.