FD2-0808470I3S

Advanced Illumination
550-FD2-0808470I3S
FD2-0808470I3S

Mfr.:

Description:
Industrial Backlights High Intensity Back-Lit Flat Diffuse Light, 8" x 8", Blue, I3S, 1.75 in Dia Hole

Lifecycle:
New At Mouser

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1.960,80 € 1.960,80 €

Product Attribute Attribute Value Select Attribute
Advanced Illumination
Product Category: Industrial Backlights
RoHS:  
Blue
470 nm
238 mm
230.9 mm
23.9 mm
Wire Lead
Bracket
FD2
Brand: Advanced Illumination
Life: 50000 Hour
Maximum Operating Temperature: + 60 C
Minimum Operating Temperature: 0 C
Product Type: LED Lighting Fixtures
Factory Pack Quantity: 1
Subcategory: LED Lighting
Unit Weight: 1,269 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
9405426000
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FD2 High Intensity Back-Lit Flat Diffuse Lights

Advanced Illumination FD2 High Intensity Back-Lit Flat Diffuse Lights offer the same performance and flexible build options as BL2 backlights, but in a front lighting geometry. The LEDs of the FD2 lights are located under the diffuser, rather than positioned in the frame. The FD2 lights can be substituted for a dome light on flat or topographic surfaces, such as a PCB. These lights have a distinct advantage over a diffuse dome light because they can be positioned at much longer light working distances. Advanced Illumination FD2 Diffuse Lights are built with precisely spaced 1" x 1" LED arrays, positioned behind the emitting window, creating a highly uniform light output regardless of size.