DL225-10062524

Advanced Illumination
550-DL225-10062524
DL225-10062524

Mfr.:

Description:
Task Lighting Square Coaxial Light, 100mm x 100mm, Red Orange, 24v

Lifecycle:
New At Mouser

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1.845,56 € 1.845,56 €

Product Attribute Attribute Value Select Attribute
Advanced Illumination
Product Category: Task Lighting
RoHS:  
Square Coaxial Light
LED
Red
625 nm
24 VDC
177.19 mm
109.98 mm
112.65 mm
IP50
Wire Lead
M6 Mounting Holes
Aluminum
DL225
Brand: Advanced Illumination
Maximum Operating Temperature: + 60 C
Minimum Operating Temperature: 0 C
Product Type: LED Lighting Fixtures
Factory Pack Quantity: 1
Subcategory: LED Lighting
Unit Weight: 1,463 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
9405428440
KRHTS:
9405420000
MXHTS:
9405400100
BRHTS:
94054200
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

DL225 Square Coaxial Lights

Advanced Illumination DL225 Square Coaxial Lights are square-on-axis illuminators engineered to provide high intensity on a target with various wavelengths. These lights combine extensive thermal modeling, a highly efficient heat-sinking system, and high-performance optical components, optimizing light output while protecting the LEDs. The DL225 lights are built for use in area scan camera applications, such as wafer surface inspection and other environments requiring differential reflection from a target. Advanced Illumination DL225 Square Coaxial Lights offer multiple control options, M6 mounting points, and high-power LEDs capable of high-output strobe and continuous operation.