DF198-115455I3S

Advanced Illumination
550-DF198-115455I3S
DF198-115455I3S

Mfr.:

Description:
Industrial Ring Lights MicroBrite Diffuse Ring Light, 115 mm OD, R.Blue, I3S

Lifecycle:
New At Mouser
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
944,28 € 944,28 €

Product Attribute Attribute Value Select Attribute
Advanced Illumination
Product Category: Industrial Ring Lights
RoHS:  
Royal Blue
455 nm
24 VDC
74.8 mm
113.3 mm
540 mA
IP40
Wire Lead
DF198
Body Style: Round
Brand: Advanced Illumination
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Life: 50000 Hour
Maximum Operating Temperature: + 60 C
Minimum Operating Temperature: 0 C
Mounting Style: Screw Mount
Product Type: LED Lighting Fixtures
Factory Pack Quantity: 1
Subcategory: LED Lighting
Tradename: MicroBrite
Unit Weight: 249 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
9405426000

DF198 MicroBrite™ Diffuse Ring Lights

Advanced Illumination DF198 MicroBrite™ Diffuse Ring Lights provide medium to low angle of incidence illumination when positioned at working distances less than or equal to the light's diameter. These lights feature a curved diffuser, making them suitable for applications that require diffuse bright field lighting when the light is positioned at working distances longer than its diameter. DF198 lights from Advanced Illumination have a unique combination of five available light diameters and various possible working distances, ensuring ideal solutions for multiple light geometries and intensities.

FEATURED PRODUCTS
ADVANCED ILLUMINATION