DF196-180WHI24

Advanced Illumination
550-DF196-180WHI24
DF196-180WHI24

Mfr.:

Description:
Industrial Ring Lights MicroBrite Direct Dark Field Ring Light, 180 mm OD, White, 24v

Lifecycle:
New At Mouser

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
2.710,72 € 2.710,72 €

Product Attribute Attribute Value Select Attribute
Advanced Illumination
Product Category: Industrial Ring Lights
RoHS:  
White
24 VDC
152.8 mm
180 mm
1.25 A
IP40
Wire Lead
DF196
Body Style: Round
Brand: Advanced Illumination
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Life: 50000 Hour
Maximum Operating Temperature: + 60 C
Minimum Operating Temperature: 0 C
Mounting Style: Screw Mount
Product Type: LED Lighting Fixtures
Factory Pack Quantity: 1
Subcategory: LED Lighting
Tradename: MicroBrite
Unit Weight: 621 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
9405426000

FEATURED PRODUCTS
ADVANCED ILLUMINATION