DF196-100WHII3S

Advanced Illumination
550-DF196-100WHII3S
DF196-100WHII3S

Mfr.:

Description:
Industrial Ring Lights MicroBrite Direct Dark Field Ring Light, 100 mm OD, White, I3S

Lifecycle:
New At Mouser

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1.220,34 € 1.220,34 €

Product Attribute Attribute Value Select Attribute
Advanced Illumination
Product Category: Industrial Ring Lights
RoHS:  
White
24 VDC
73 mm
100 mm
540 mA
IP40
Wire Lead
DF196
Body Style: Round
Brand: Advanced Illumination
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Life: 50000 Hour
Maximum Operating Temperature: + 60 C
Minimum Operating Temperature: 0 C
Mounting Style: Screw Mount
Product Type: LED Lighting Fixtures
Factory Pack Quantity: 1
Subcategory: LED Lighting
Tradename: MicroBrite
Unit Weight: 392 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
9405426000

DF196 MicroBrite™ Industrial Ring Lights

Advanced Illumination DF196 MicroBrite™ Industrial Ring Lights are available in multiple diameters and provide focused, medium-angle illumination on a target. These lights are designed to be placed at a set working distance and emit a focused, fixed-size spot on the target. DF196 ring lights are ideal for enhancing surface contrast based on topography changes, edges, and even surface defects on specular reflective surfaces. Advanced Illumination DF196 Industrial Ring Lights offer an RGB option and have an IP40 protection rating.

FEATURED PRODUCTS
ADVANCED ILLUMINATION