DF196-10045524

Advanced Illumination
550-DF196-10045524
DF196-10045524

Mfr.:

Description:
Industrial Ring Lights MicroBrite Direct Dark Field Ring Light, 100 mm OD, R.Blue, 24v

Lifecycle:
New At Mouser

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1.074,14 € 1.074,14 €

Product Attribute Attribute Value Select Attribute
Advanced Illumination
Product Category: Industrial Ring Lights
RoHS:  
Royal Blue
455 nm
24 VDC
73 mm
100 mm
700 mA
IP40
Wire Lead
DF196
Body Style: Round
Brand: Advanced Illumination
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Life: 50000 Hour
Maximum Operating Temperature: + 60 C
Minimum Operating Temperature: 0 C
Mounting Style: Screw Mount
Product Type: LED Lighting Fixtures
Factory Pack Quantity: 1
Subcategory: LED Lighting
Tradename: MicroBrite
Unit Weight: 392 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
9405426000

FEATURED PRODUCTS
ADVANCED ILLUMINATION