BL2-040453024C

Advanced Illumination
550-BL2-040453024C
BL2-040453024C

Mfr.:

Description:
Industrial Backlights High Intensity Back-Lit Backlight, 4" x 4", Green, Collimated, 24v

Lifecycle:
New At Mouser

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
849,68 € 849,68 €

Product Attribute Attribute Value Select Attribute
Advanced Illumination
Product Category: Industrial Backlights
RoHS:  
Green
530 nm
24 VDC
136.4 mm
129.3 mm
23.9 mm
M6 Mounting Channel
BL2
Brand: Advanced Illumination
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Housing Material: Aluminum
Life: 50000 Hour
Maximum Operating Temperature: + 60 C
Minimum Operating Temperature: + 25 C
Product Type: LED Lighting Fixtures
Factory Pack Quantity: 1
Subcategory: LED Lighting
Unit Weight: 457 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
9405426000
KRHTS:
9405420000
MXHTS:
9405400100
BRHTS:
94054200
ECCN:
EAR99

BL2 High-Intensity Back-Lit Backlights

Advanced Illumination BL2 Back-Lit Backlights are a high intensity, diffuse back-lit backlight source primarily utilized to create high-contrast object silhouettes. The BL2 series is highly scalable and uniform across the active area regardless of size. These backlights are useful for edge detection, part location, orientation identification, presence and absence, hole detection, and object gauging. Additionally, the BL2 lights are equipped with high-power LEDs capable of high-output strobe and continuous operation, all while maintaining a long lifespan. Advanced Illumination BL2 Backlights are engineered with M6 mounting channels on all four sides, allowing for highly adjustable positioning.