BL13818-53024

Advanced Illumination
550-BL13818-53024
BL13818-53024

Mfr.:

Description:
Industrial Backlights High Intensity Linear Backlight, 18", Green, 24v

Lifecycle:
New At Mouser

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
2.199,02 € 2.199,02 €

Product Attribute Attribute Value Select Attribute
Advanced Illumination
Product Category: Industrial Backlights
RoHS:  
Green
530 nm
24 VDC
463.8 mm
50.2 mm
94.8 mm
IP50
Screw Mount
BL138
Brand: Advanced Illumination
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Housing Material: Aluminum
Life: 50000 Hour
Maximum Operating Temperature: + 60 C
Minimum Operating Temperature: + 25 C
Product Type: LED Lighting Fixtures
Factory Pack Quantity: 1
Subcategory: LED Lighting
Unit Weight: 2 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
9405426000