AL247M18-66024SS

Advanced Illumination
550-AL247M18-66024SS
AL247M18-66024SS

Mfr.:

Description:
Industrial Light Bars & Light Strips UltraSeal Washdown Bar Light, 18", Red, 24v, Medium Lens, Stainless Steel Housing

Lifecycle:
New At Mouser

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1.749,24 € 1.749,24 €

Product Attribute Attribute Value Select Attribute
Advanced Illumination
Product Category: Industrial Light Bars & Light Strips
RoHS:  
LED Light Bar
Red
660 nm
476.2 mm
42.9 mm
24 VDC
IP69K
100 mA
Wire Lead
M4 Mounting Screws
AL247
Brand: Advanced Illumination
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Height: 24 mm
Housing Material: Stainless Steel
Lamp Type: LED
Life: 50000 Hour
Maximum Operating Temperature: + 60 C
Minimum Operating Temperature: 0 C
Product Type: LED Lighting Bars and Strips
Factory Pack Quantity: 1
Subcategory: LED Lighting
Tradename: UltraSeal
Unit Weight: 1 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
9405426000

FEATURED PRODUCTS
ADVANCED ILLUMINATION