AL150072-880I3S

Advanced Illumination
550-AL150072-880I3S
AL150072-880I3S

Mfr.:

Description:
Industrial Light Bars & Light Strips BALA Bar Light, 12.7", IR, I3S

Lifecycle:
New At Mouser

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1.235,82 € 1.235,82 €

Product Attribute Attribute Value Select Attribute
Advanced Illumination
Product Category: Industrial Light Bars & Light Strips
RoHS:  
LED Light Bar
Infrared
880 nm
322.58 mm
33.8 mm
IP50
30 mA
M6 Mounting Screws
AL150
Brand: Advanced Illumination
Height: 28.4 mm
Lamp Type: LED
Life: 50000 Hour
Maximum Operating Temperature: + 60 C
Minimum Operating Temperature: 0 C
Product Type: LED Lighting Bars and Strips
Factory Pack Quantity: 1
Subcategory: LED Lighting
Unit Weight: 458 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
9405426000
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

AL150 BALA Bar Lights

Advanced Illumination AL150 Broad Area Linear Array (BALA) Bar Lights provide a broad illumination area with controlled fall-off for machine vision applications. These bar lights are expandable in 1" increments up to 82", making them suitable for various environments and placements. To create a wider illumination area, two BALAs can be placed parallel to and facing each other. Advanced Illumination AL150 Bar Lights offer an IP50 protection rating, 2m long cable, and a 0°C to +60°C operating temperature range.

FEATURED PRODUCTS
ADVANCED ILLUMINATION