AL150036-625I3S

Advanced Illumination
550-AL15036-625I3S
AL150036-625I3S

Mfr.:

Description:
LED Light Bars & Light Strips BALA Bar Light, 6.6", Red, I3S

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
2 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1.039,74 € 1.039,74 €

Product Attribute Attribute Value Select Attribute
Advanced Illumination
Product Category: LED Light Bars & Light Strips
RoHS:  
LED Lighting Bars
Red Orange
625 nm
167.64 mm
33.8 mm
AL150
Brand: Advanced Illumination
Mounting Style: M6 Mounting Screws
Product Type: LED Lighting Bars and Strips
Factory Pack Quantity: 1
Subcategory: LED Lighting
Unit Weight: 313 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
9405426000
ECCN:
EAR99

FEATURED PRODUCTS
ADVANCED ILLUMINATION