AL12618-WHI24

Advanced Illumination
550-AL12618-WHI24
AL12618-WHI24

Mfr.:

Description:
Industrial Light Bars & Light Strips High Dispersion Narrow Bar Light, .79" x 18", White, 24v, Rev. A

Lifecycle:
New At Mouser

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
883,22 € 883,22 €

Product Attribute Attribute Value Select Attribute
Advanced Illumination
Product Category: Industrial Light Bars & Light Strips
RoHS:  
LED Light Bar
White
473 mm
20 mm
24 VDC
IP50, IP65
Wire Lead
M4 Mounting Screws
AL126
Brand: Advanced Illumination
Height: 20 mm
Lamp Type: LED
Life: 50000 Hour
Maximum Operating Temperature: + 60 C
Minimum Operating Temperature: 0 C
Product Type: LED Lighting Bars and Strips
Factory Pack Quantity: 1
Subcategory: LED Lighting
Unit Weight: 1,251 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
9405426000
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

AL126 High Dispersion Narrow Bar Lights

Advanced Illumination AL126 High Dispersion Narrow Bar Lights provide uniform, soft illumination and are a reliable solution for machine vision applications. These bar lights feature a narrower form factor than the wider AL116, allowing them to integrate more easily into space-constrained machine builds. AL126 bar lights have diffuse characteristics that make them highly suitable for close working distances, eliminating the risk of intensity hotspots often produced by focused bar lights. Advanced Illumination AL126 Bar Lights are ideal for machine vision applications sensitive to harsh shadows and certain specular reflections.

FEATURED PRODUCTS
ADVANCED ILLUMINATION