Thyro-S 1S 230-280 HF3 C09

324-2090202111
Thyro-S 1S 230-280 HF3 C09

Mfr.:

Description:
Power Controllers Thyro-S 1S 230-280 HF3 C09

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Advanced Energy
Product Category: Power Controllers
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
Thyro-S
Power Controllers
Digital Thyristor Switch
Panel Mount
Digital
Relay
241 mm x 125 mm x 370 mm
1-Phase Version
Brand: Advanced Energy
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: GB
Interface Type: micro USB
Maximum Operating Temperature: + 35 C
Number of Inputs: 1 Input
Number of Outputs: 1 Output
Factory Pack Quantity: 1
Subcategory: Controllers
Supply Voltage - Max: 253 V
Supply Voltage - Min: 99 V
Part # Aliases: 2090202111
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0