Thyro-S 1S 230-16 HRLP3

Advanced Energy
324-2000222104
Thyro-S 1S 230-16 HRLP3

Mfr.:

Description:
Power Controllers Thyro-S 1S 230-16 HRLP3

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
247,08 € 247,08 €

Product Attribute Attribute Value Select Attribute
Advanced Energy
Product Category: Power Controllers
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
Thyro-S
Power Controllers
Digital Thyristor Switch
Panel Mount
Digital
Relay
129 mm x 45 mm x 136 mm
1-Phase Version
Brand: Advanced Energy
Interface Type: micro USB
Maximum Operating Temperature: + 45 C
Number of Inputs: 1 Input
Number of Outputs: 1 Output
Factory Pack Quantity: 1
Subcategory: Controllers
Supply Voltage - Max: 253 V
Supply Voltage - Min: 99 V
Part # Aliases: 2000222104
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Thyro-S® Power Controllers

Advanced Energy Thyro-S® Power Controllers deliver accurate, reliable, switch-free performance and offer simple mounting and minimal space requirements. These controllers are designed to connect to bus systems, be utilized as a stand-alone unit, or be used in combination with all established two-point controllers, from PLCs to computer systems. Due to the simple mounting and minimal space requirements, these controllers are seamlessly integrated into various applications. Status LEDs provide a quick overview of the system's status and load percentage. Advanced Energy Thyro-S Power Controllers are suitable for transformer loads, resistive loads, and heating elements in electric furnaces and for heat tracing for piping and process elements in chemical, petrochemical, and oil processing applications.