Thyro-S 1S 230-130 H3

324-2000202109
Thyro-S 1S 230-130 H3

Mfr.:

Description:
Power Controllers Thyro-S 1S 230-130 H3

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

In Stock: 2

Stock:
2 Can Dispatch Immediately
Quantities greater than 2 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
450,06 € 450,06 €
424,84 € 4.248,40 €

Product Attribute Attribute Value Select Attribute
Advanced Energy
Product Category: Power Controllers
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
Thyro-S
Power Controllers
Digital Thyristor Switch
Panel Mount
Digital
Relay
241 mm x 125 mm x 320 mm
1-Phase Version
Brand: Advanced Energy
Interface Type: micro USB
Maximum Operating Temperature: + 45 C
Number of Inputs: 1 Input
Number of Outputs: 1 Output
Factory Pack Quantity: 1
Subcategory: Controllers
Supply Voltage - Max: 253 V
Supply Voltage - Min: 99 V
Part # Aliases: 2000202109
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8537109170
JPHTS:
853710000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Thyro-S® Power Controllers

Advanced Energy Thyro-S® Power Controllers deliver accurate, reliable, switch-free performance and offer simple mounting and minimal space requirements. These controllers are designed to connect to bus systems, be utilized as a stand-alone unit, or be used in combination with all established two-point controllers, from PLCs to computer systems. Due to the simple mounting and minimal space requirements, these controllers are seamlessly integrated into various applications. Status LEDs provide a quick overview of the system's status and load percentage. Advanced Energy Thyro-S Power Controllers are suitable for transformer loads, resistive loads, and heating elements in electric furnaces and for heat tracing for piping and process elements in chemical, petrochemical, and oil processing applications.