Thyro-A 2A 400-100 H3

324-2000304208
Thyro-A 2A 400-100 H3

Mfr.:

Description:
Power Controllers Thyro-A 2A 400-100 H3

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Advanced Energy
Product Category: Power Controllers
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
Thyro-A
Power Controllers
Brand: Advanced Energy
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Factory Pack Quantity: 1
Subcategory: Controllers
Part # Aliases: 2000304208
Unit Weight: 3,8 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8537109170
JPHTS:
853710000
ECCN:
EAR99