Thyro-A 1A 500-60 HRLP3

Advanced Energy
324-2000325107
Thyro-A 1A 500-60 HRLP3

Mfr.:

Description:
Power Controllers Thyro-A 1A 500-60 HRLP3

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
991,67 € 991,67 €

Product Attribute Attribute Value Select Attribute
Advanced Energy
Product Category: Power Controllers
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
Thyro-A
Power Controllers
Brand: Advanced Energy
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Factory Pack Quantity: 1
Subcategory: Controllers
Part # Aliases: 2000325107
Unit Weight: 1,7 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8537109170
ECCN:
EAR99