Thyro-A 1A 230-100 HRL3

Advanced Energy
324-2000312108
Thyro-A 1A 230-100 HRL3

Mfr.:

Description:
Power Controllers Thyro-A 1A 230-100 HRL3

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
877,20 € 877,20 €

Product Attribute Attribute Value Select Attribute
Advanced Energy
Product Category: Power Controllers
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
Thyro-A
Power Controllers
1-Phase Version
Brand: Advanced Energy
Interface Type: USB
Factory Pack Quantity: 1
Subcategory: Controllers
Part # Aliases: 2000312108
Unit Weight: 2 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504408390
CNHTS:
8504409999
CAHTS:
8504409099
USHTS:
8537109170
JPHTS:
853710000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Thyro-A Thyristor Power Controllers

Advanced Energy Thyro-A Thyristor Power Controllers can be used wherever alternating voltages/currents or outputs in thermal process technology need to be controlled. These communication-capable thyristor power controllers feature a number of control and regulation modes and can be easily connected to process and automation technology with high accuracy. The Advanced Energy Thyro-A series uses an integrated semiconductor fuse, channel separation, analog output, and load current monitoring, as well as a soft start function for transfomer loads. Users can trigger these power controllers with an analog setpoint via PC or an optional bus adapter.