Thyro-A+ 2A 500-280 HF RL 4

324-2000765211
Thyro-A+ 2A 500-280 HF RL 4

Mfr.:

Description:
Power Controllers Thyro-A+ 2A 500-280 HF RL 4

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Advanced Energy
Product Category: Power Controllers
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
Thyro A+
Power Controllers
SCR Power Controller
Chassis
Digital
Relay
241 mm x 250 mm x 393 mm
Brand: Advanced Energy
Interface Type: USB
Maximum Operating Temperature: + 45 C
Minimum Operating Temperature: 0 C
Packaging: Bulk
Factory Pack Quantity: 1
Subcategory: Controllers
Supply Voltage - Max: 500 V
Termination Style: Screw
Part # Aliases: 2000765211
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8504409500
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Thyro-A+ Power Controllers

Advanced Energy Thyro-A+ Power Controllers are precise, digital SCR power controllers that support currents from 16A to 650A and rated voltages from 230V to 500V. These devices save space and simplify installation with a compact unit footprint and a DIN-rail mountable design for up to 60A system rating. The Thyro-A+ series offers scalable PLC/PAC integration for closed-loop control, and the optional system interface connects up to eight power controllers to a basic bus module. Engineers can securely separate control and power units and optimize load control, using up to three operating modes and five control methods. These power controllers precisely regulate power, including load management, for superior control and energy consumption. The optional Thyro-A+ display enables an intuitive operation of the SCR power controller, and the EasyStart feature supports easy Thyro-A+ commissioning.