MSRZ-102

Advanced Energy
324-MSRZ102
MSRZ-102

Mfr.:

Description:
DC/DC Converters - Chassis Mount PWR SPLY:3.2W reversible, Low Ripple

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
6.368,43 € 6.368,43 €
5 Quote

Product Attribute Attribute Value Select Attribute
Advanced Energy
Product Category: DC/DC Converters - Chassis Mount
RoHS:  
Isolated
1 Output
3.2 W
24 V
21.6 V
26.4 V
1 kV
1 mA
182 mm
159 mm
47 mm
MSRZ
Brand: Advanced Energy
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: GB
Input Voltage: 21.6 V to 26.4 V
Mounting Style: Chassis
Product: Isolated
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 1
Subcategory: DC-DC Converters
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504409590
CNHTS:
8504409190
CAHTS:
8504409031
USHTS:
8504409580
JPHTS:
850440090
ECCN:
EAR99