BT-GP-AC-20P30

Not Assigned
BT-GP-AC-20P30

Mfr.:

Description:
Power Supplies - Bench Top General-purpose bench-top HV supply, AC and DC Input Options

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Advanced Energy
Product Category: Power Supplies - Bench Top
DC Power Supplies
General Purpose
90 VAC to 264 VAC
1 Output
0 VDC to 20 kVDC
1.5 mA
30 W
LED, 3.5 Digit
AC Supply Voltage: 90 VAC to 264 VAC
Brand: Advanced Energy
Height: 110 mm
Length: 305 mm
Maximum Operating Temperature: + 60 C
Minimum Operating Temperature: - 20 C
Product Type: Bench Top Power Supplies
Series: BT-GP
Subcategory: Power Supplies
Tradename: UltraVolt
Width: 203 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504409590
CNHTS:
8504409190
CAHTS:
8504409031
USHTS:
8504409580
JPHTS:
8504400903
KRHTS:
8504409099
ECCN:
EAR99

FEATURED PRODUCTS
ADVANCED ENERGY