8000003025

Advanced Energy
324-8000003025
8000003025

Mfr.:

Description:
AC Fans Axial Compact Fan W2S 115V 50/60Hz UL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
243,57 € 243,57 €
212,77 € 2.553,24 €
199,10 € 5.375,70 €

Product Attribute Attribute Value Select Attribute
Advanced Energy
Product Category: AC Fans
Axial
115 VAC
Accessories
Brand: Advanced Energy
Current Type: AC
Product Type: AC Fans
Factory Pack Quantity: 3
Subcategory: Fans, Blowers & Accessories
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8414596590
ECCN:
EAR99
Origin Classifications
Country of Origin:
Hungary
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
ADVANCED ENERGY