17351

Advanced Energy
324-17351
17351

Mfr.:

Description:
Specialty Fuses Semiconductor Fuse Size 00C/80 180A 660V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 24   Multiples: 24
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
28,69 € 688,56 €
24,80 € 1.190,40 €
23,25 € 2.790,00 €
21,70 € 5.728,80 €
20,16 € 10.160,64 €
1.008 Quote

Product Attribute Attribute Value Select Attribute
Advanced Energy
Product Category: Specialty Fuses
Accessories
Brand: Advanced Energy
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Factory Pack Quantity: 24
Subcategory: Fuses
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

FEATURED PRODUCTS
ADVANCED ENERGY