MPM12-1K5PI

Advanced Energy / Ultravolt
324-MPM121K5PI
MPM12-1K5PI

Mfr.:

Description:
DC/DC Converters - Through Hole MPM-Series DC to HVDC Converter, Single output (Unipolar), +12V Input, +1500V HVout, 1.5W, Thru-hole mount, Proportional, Isolated.

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 3   Multiples: 3
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
304,92 € 914,76 €
296,86 € 1.781,16 €
290,63 € 3.487,56 €
285,34 € 7.704,18 €
51 Quote

Product Attribute Attribute Value Select Attribute
Advanced Energy
Product Category: DC/DC Converters - Through Hole
RoHS:  
Non-Isolated
1 Output
1.5 W
12 V
12 V
1.5 kV
1 mA
Module
38 mm (1.496 in)
38 mm (1.496 in)
20 mm (0.787 in)
Industrial
MPM
Brand: Advanced Energy / Ultravolt
Case Style: Encapsulated
Maximum Operating Temperature: + 60 C
Minimum Operating Temperature: - 10 C
Mounting Style: Through Hole
Product: Non-Isolated / PoL
Product Type: Non-Isolated DC-DC Converters
Factory Pack Quantity: 3
Subcategory: DC-DC Converters
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504409590
CNHTS:
8504409190
CAHTS:
8504409031
USHTS:
8504409580
JPHTS:
850440090
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MPM DC-DC Power Supplies

Advanced Energy / Ultravolt MPM DC-DC Power Supplies are reliable, general-purpose high-voltage modules in eight compact, PCB-mountable form factors. MPM DC-DC Power Supplies offer a selection of 100VDC to 3000VDC output voltages. All modules deliver up to 1.5W of power from a 12VDC or 24VDC input. These Advanced Energy / Ultravolt devices include available single-output positive or negative polarities. Reversed input polarity, intermittent output, and open circuit/short-circuit protection come standard. The family includes a choice of non-isolated and isolated output options. An optional shielded configuration guards the output from external radiated emissions.