FIL-5V-3A-M

Advanced Energy / Ultravolt
324-FIL5V3AM
FIL-5V-3A-M

Mfr.:

Description:
DC/DC Converters - Chassis Mount FIL-Series Filament Brick, Single output (Unipolar), +24V Input, +5V Output, 3W, Thru-hole mount, Regulated, Mu Metal shield

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Advanced Energy
Product Category: DC/DC Converters - Chassis Mount
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
REACH - SVHC:
Non-Isolated
1 Output
24 V
24 V
0 V to 5 V
3 A
119 mm (4.685 in)
38 mm (1.496 in)
23 mm (0.906 in)
Industrial
FIL
Brand: Advanced Energy / Ultravolt
Maximum Operating Temperature: + 45 C
Minimum Operating Temperature: + 10 C
Mounting Style: Chassis
Product: Non-Isolated / PoL
Product Type: Non-Isolated DC-DC Converters
Factory Pack Quantity: 1
Subcategory: DC-DC Converters
Tradename: UltraVolt
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504409590
CNHTS:
8504409190
CAHTS:
8504409031
USHTS:
8504409580
JPHTS:
850440090
KRHTS:
8504409099
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.