CONN-KIT-HP250

Advanced Energy / Ultravolt
324-CONNKITHP250
CONN-KIT-HP250

Mfr.:

Description:
DC/DC Converters - Chassis Mount Shells, pins, and wire harnesses for 250W Models

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 9

Stock:
9 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
56,10 € 56,10 €
47,68 € 238,40 €
47,33 € 473,30 €
43,82 € 1.095,50 €
42,43 € 2.121,50 €
41,75 € 4.175,00 €
41,40 € 10.350,00 €
500 Quote

Product Attribute Attribute Value Select Attribute
Advanced Energy
Product Category: DC/DC Converters - Chassis Mount
Non-Isolated
Module
Industrial
Low Voltage Cables
Brand: Advanced Energy / Ultravolt
Mounting Style: Chassis
Product: Accessories
Product Type: Non-Isolated DC-DC Converters
Factory Pack Quantity: 5
Subcategory: DC-DC Converters
Tradename: UltraVolt
Unit Weight: 14,594 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504409590
CNHTS:
8536690000
CAHTS:
8536690090
USHTS:
8504409580
JPHTS:
850440090
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99