CA-17205-L4

Advanced Energy / Ultravolt
324-CA17205L4
CA-17205-L4

Mfr.:

Description:
DC/DC Converters - Chassis Mount Required to operate properly on 1kV through 10kV unipolar models (including HVA), and 1kV through 5kV bipolar models

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 25

Stock:
25 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
104,36 € 104,36 €
91,78 € 458,90 €
87,44 € 874,40 €
85,80 € 2.145,00 €
84,68 € 4.234,00 €
250 Quote

Product Attribute Attribute Value Select Attribute
Advanced Energy
Product Category: DC/DC Converters - Chassis Mount
Non-Isolated
Module
Industrial
Low Voltage Cables
Brand: Advanced Energy / Ultravolt
Mounting Style: Chassis
Product: Accessories
Product Type: Non-Isolated DC-DC Converters
Factory Pack Quantity: 5
Subcategory: DC-DC Converters
Tradename: UltraVolt
Unit Weight: 31 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504409590
CNHTS:
8544609090
CAHTS:
8544609991
USHTS:
8504409580
JPHTS:
850440090
MXHTS:
85446099
ECCN:
EAR99