BR-7 KIT

Advanced Energy / Ultravolt
324-BR7KIT
BR-7 KIT

Mfr.:

Description:
Mounting Fixings Chassis Mounting Bracket Kit for C-Series Modules 8-15kV & 250W

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 23   Multiples: 23
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
31,59 € 726,57 €
30,87 € 1.420,02 €
30,86 € 3.548,90 €
506 Quote

Product Attribute Attribute Value Select Attribute
Advanced Energy
Product Category: Mounting Fixings
Mounting Brackets
Bracket Kit
Aluminum Alloy
0.14 in
7.71 in
0.125 in
Brand: Advanced Energy / Ultravolt
Color: Black
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Features: Vertical mounting
Plating: Anodized
Product Type: Mounting Hardware
Series: Brackets
Factory Pack Quantity: 23
Subcategory: Hardware
Tradename: UltraVolt
Width: 0.75 in
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8302500000
ECCN:
EAR99

FEATURED PRODUCTS
ADVANCED ENERGY