BR-3 KIT

Advanced Energy / Ultravolt
324-BR3KIT
BR-3 KIT

Mfr.:

Description:
Mounting Fixings Chassis Mounting Bracket Kit for A-Series Plastic Modules 20kV

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (EUR)

Product Attribute Attribute Value Select Attribute
Advanced Energy
Product Category: Mounting Fixings
Mounting Brackets
Bracket Kit
Aluminum Alloy
0.11 in
2.28 in
0.062 in
Brand: Advanced Energy / Ultravolt
Color: Black
Plating: Anodized
Product Type: Mounting Hardware
Series: Brackets
Factory Pack Quantity: 5
Subcategory: Hardware
Tradename: UltraVolt
Width: 0.3 in
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8302500000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
ADVANCED ENERGY