4D15-N2

Advanced Energy / Ultravolt
324-4D15-N2
4D15-N2

Mfr.:

Description:
DC/DC Converters - Through Hole D-Series DC to HVDC Converter, Single output (Unipolar), +15V Input, -4000V HVout, 2W, Thru-hole mount, Regulated

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 2   Multiples: 2
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
447,96 € 895,92 €
431,25 € 2.587,50 €
428,22 € 4.282,20 €

Product Attribute Attribute Value Select Attribute
Advanced Energy
Product Category: DC/DC Converters - Through Hole
Non-Isolated
1 Output
2 W
13.5 V
16.5 V
- 4 kV to 0 V
250 uA
Module
63.5 mm (2.5 in)
44 mm (1.732 in)
13 mm (0.512 in)
Industrial
D
Brand: Advanced Energy / Ultravolt
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Mounting Style: Through Hole
Product: Non-Isolated
Product Type: Non-Isolated DC-DC Converters
Factory Pack Quantity: 2
Subcategory: DC-DC Converters
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8504409590
USHTS:
8504409580
ECCN:
EAR99

D-Series High Voltage Power Supplies

Advanced Energy / Ultravolt D-Series High-Voltage Power Supplies are regulated DC-DC supplies designed for low-profile applications. The D series power supplies are available in four different models from 1000V to 6000V in either single-output positive or negative polarities. The D series power supplies feature <0.02% peak-to-peak low ripple, 15VDC to 24VDC input voltage range, state-of-the-art surface-mount technology, and five-sided metal enclosures. These modules protect reversed input polarity, and module over-temperature is standard. The high-voltage power supplies are lightweight in design, with a small footprint and a PCB-mountable package. Typical applications include mass spectrometry, gas chromatography, spectrometers, Electrostatic chuck (e-chuck), PZT drivers, pulse generators, laser electro-optic modulation, fiber-optic telecom detectors, and particle physics detectors.