2C24-P20-C

Advanced Energy / Ultravolt
324-2C24-P20-C
2C24-P20-C

Mfr.:

Description:
DC/DC Converters - Chassis Mount C-Series DC to HVDC Converter, Single output (Unipolar), +24V Input, +2kV HVout, 20W, Thru-hole Mount, Regulated, Standard Interface, Aluminum Case

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 2   Multiples: 2
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1.119,42 € 2.238,84 €
1.069,03 € 6.414,18 €
1.062,31 € 10.623,10 €
26 Quote

Product Attribute Attribute Value Select Attribute
Advanced Energy
Product Category: DC/DC Converters - Chassis Mount
RoHS:  
Non-Isolated
1 Output
20 W
24 V
23 V
30 V
0 V to 20 kV
10 mA
120.7 mm (4.752 in)
50.8 mm (2 in)
25.4 mm (1 in)
Industrial
2C
Brand: Advanced Energy / Ultravolt
Case Style: Enclosure
Maximum Operating Temperature: + 65 C
Minimum Operating Temperature: - 40 C
Mounting Style: Chassis
Product: Non-Isolated / PoL
Product Type: Non-Isolated DC-DC Converters
Factory Pack Quantity: 2
Subcategory: DC-DC Converters
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8504409580
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.