20HVA24-BP2-F-WS

Advanced Energy / Ultravolt
324-20HVA24BP2FWS
20HVA24-BP2-F-WS

Mfr.:

Description:
DC/DC Converters - Chassis Mount Precision DC to High-Voltage DC Amplifier/Programmable Switch, Chassis-Mount, Unipolar or Bipolar Options, Single Output

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
5.745,57 € 5.745,57 €
5 Quote

Product Attribute Attribute Value Select Attribute
Advanced Energy
Product Category: DC/DC Converters - Chassis Mount
Non-Isolated
1 Output
2 W
24 V
21.6 V
26.4 V
20 kV
100 uA
247.7 mm (9.752 in)
165.1 mm (6.5 in)
38.1 mm (1.5 in)
Industrial
HVA
Brand: Advanced Energy / Ultravolt
Case Style: Enclosure
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Dimensions: 247.7 mm x 165.1 mm x 38.1 mm
Input Voltage: 21.6 VDC to 26.4 VDC
Maximum Operating Temperature: + 45 C
Minimum Operating Temperature: + 10 C
Mounting Style: Chassis
Product: Non-Isolated / PoL
Product Type: Non-Isolated DC-DC Converters
Factory Pack Quantity: 1
Subcategory: DC-DC Converters
Tradename: UltraVolt
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504409590
CNHTS:
8504409190
CAHTS:
8504409031
USHTS:
8543709810
JPHTS:
850440090
KRHTS:
8504409099
ECCN:
EAR99

HVA DC-DC High Voltage Power Supplies

Advanced Energy/Ultravolt HVA DC-DC High Voltage Power Supplies are designed to deliver 1000VDC to 20,000VDC of maximum high voltage power in positive, negative, or bipolar configurations. These power supplies source and sink current at bandwidths up to 500Hz through the operating range. The HVA DC-DC power supplies include full-range two- and four-quadrant output of voltage and current for bias, amplification, or reversing. These power supplies improve high voltage output performance by reducing control signal noise and drift. The HVA DC-DC power supplies are optimized for bias applications while achieving superior load regulation, dynamic response, and line regulation. These power supplies are ideal for electrohydrodynamics, pockels cells, electron microscopes, and electrospinning applications.