1D15-N2

Advanced Energy / Ultravolt
324-1D15-N2
1D15-N2

Mfr.:

Description:
DC/DC Converters - Through Hole D-Series DC to HVDC Converter, Single output (Unipolar), +15V Input, -1000V HVout, 2W, Thru-hole mount, Regulated

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 2   Multiples: 2
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
466,09 € 932,18 €
453,01 € 2.718,06 €
447,05 € 4.470,50 €
446,89 € 11.619,14 €
50 Quote

Product Attribute Attribute Value Select Attribute
Advanced Energy
Product Category: DC/DC Converters - Through Hole
Non-Isolated
1 Output
6 W
13.5 V
16.5 V
- 2 kV to 0 V
2 mA
Module
63.5 mm (2.5 in)
44 mm (1.732 in)
13 mm (0.512 in)
Industrial
D
Brand: Advanced Energy / Ultravolt
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Mounting Style: Through Hole
Product: Non-Isolated
Product Type: Non-Isolated DC-DC Converters
Factory Pack Quantity: 2
Subcategory: DC-DC Converters
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504409590
USHTS:
8504409580
ECCN:
EAR99