15FL24-24W-I/O-RB-M-H

Advanced Energy / Ultravolt
324-15FL2424WI/ORBMH
15FL24-24W-I/O-RB-M-H

Mfr.:

Description:
DC/DC Converters - Chassis Mount FL-Series Floating-Hot-Deck power supply, Triple output, 15kV HV isolation, +24Vdc input, +24Vdc primary output, -15/+5.6Vdc secondary outputs, 24W, Thru-hole/Chassis mount, Regulated, One up isolated control channel/Two down isolated control channel

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (EUR)

Product Attribute Attribute Value Select Attribute
Advanced Energy
Product Category: DC/DC Converters - Chassis Mount
FL
Brand: Advanced Energy / Ultravolt
Mounting Style: Chassis
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 3
Subcategory: DC-DC Converters
Tradename: UltraVolt
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504409590
USHTS:
8504409580
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FL Floating Hot Deck LVPS

Advanced Energy / Ultravolt FL Floating Hot Deck, Low-Voltage Power Supplies (LVPS) provide an integrated solution for systems requiring LV power and controls with high-voltage isolation. The FL series combines a highly isolated, DC-DC, multi-output LVPS with advanced isolated digital and analog I/O topology, delivering both power and controls to floating hot deck circuitry. This setup offers a high-performance solution when combined with one or more UV high-voltage power supply (HVPS) or other circuitry. These through-hole FL series devices from Advanced Energy / Ultravolt are isolated up to 15kV and feature <10nA DC leakage current and <40pF AC leakage capacitance. The FL series is ideal for floating applications, such as gated grids, capacitance meters, and leakage testers.