15E24-N4-25PPM-WS

Advanced Energy / Ultravolt
324-15E24N425PPMWS
15E24-N4-25PPM-WS

Mfr.:

Description:
DC/DC Converters - Chassis Mount Precision DC to High Linearity/Stability/Low-ripple High-Voltage DC Converter, Chassis-Mount, Single Output

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
863,77 € 863,77 €
831,42 € 4.157,10 €
818,24 € 8.182,40 €
25 Quote

Product Attribute Attribute Value Select Attribute
Advanced Energy
Product Category: DC/DC Converters - Chassis Mount
Non-Isolated
1 Output
4 W
24 V
23 V
30 V
0 V to - 15 kV
260 uA
152 mm (5.984 in)
97 mm (3.819 in)
38 mm (1.496 in)
Industrial
E
Brand: Advanced Energy / Ultravolt
Case Style: Enclosure
Maximum Operating Temperature: + 45 C
Minimum Operating Temperature: + 10 C
Mounting Style: Chassis
Product: Non-Isolated / PoL
Product Type: Non-Isolated DC-DC Converters
Factory Pack Quantity: 1
Subcategory: DC-DC Converters
Tradename: UltraVolt
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504409590
CNHTS:
8504409190
CAHTS:
8504409031
USHTS:
8504409580
JPHTS:
850440090
KRHTS:
8504409099
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

E Series DC-DC High Voltage Power Supplies

Advanced Energy / Ultravolt E-Series DC-DC High Voltage Power Supplies are engineered for high-performance applications where low ripple and stable performance over temperature are key. These regulated, high-precision devices are available in single-output positive or negative polarities and range from 1000VDC to 15000VDC maximum high-voltage power. Operating from a 24VDC input, the E series delivers up to 30W of low-noise power that is stable and highly controllable. Advanced Energy / Ultravolt E-Series DC-DC High Voltage Power Supplies are controlled using a differential analog interface, and the electrical and mechanical integration options can be factory-configured for specific application needs. Typical applications include bias supplies, mass spectrometry, and scanning electron microscope/focused ion beam (SEM/FIB).