10LE24-P15-10PPM

Advanced Energy / Ultravolt
324-10LE24-P15-10PPM
10LE24-P15-10PPM

Mfr.:

Description:
DC/DC Converters - Chassis Mount LE-Series DC to HVDC Converter, Single output (Unipolar), +24V Input, +10kV DC HVout, 15W, Chassis-mount, I10 differential interface, 10ppm/ C Temperature Coefficient

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1.697,21 € 1.697,21 €
1.649,40 € 8.247,00 €
10 Quote

Product Attribute Attribute Value Select Attribute
Advanced Energy
Product Category: DC/DC Converters - Chassis Mount
RoHS:  
Non-Isolated
1 Output
15 W
24 V
23 V
30 V
0 V to 10 kV
1.5 mA
152.4 mm (6 in)
96.77 mm (3.81 in)
38.15 mm (1.502 in)
Industrial
Brand: Advanced Energy / Ultravolt
Case Style: Enclosure
Dimensions: 152.4 mm x 96.77 mm x 38.15 mm
Maximum Operating Temperature: + 45 C
Minimum Operating Temperature: - 10 C
Mounting Style: Chassis
Product: Non-Isolated / PoL
Product Type: Non-Isolated DC-DC Converters
Factory Pack Quantity: 1
Subcategory: DC-DC Converters
Tradename: Ultravolt
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504409590
USHTS:
8504409580
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LE Series DC/DC Converters

Advanced Energy / Ultravolt LE Series DC/DC Converters deliver up to 30W of low noise, highly controllable, and stable power with low ripple converters. These High-Voltage (HV) devices include models that use 24VDC inputs to offer single positive and negative output options from 1kVDC to 30kVDC. The LE converters offer a temperature coefficient of 25ppm/°C (optional 10ppm/°C 1LE to 15LE only) and line regulation of less than 25ppm. An analog interface via differential analog inputs offers full-featured 0VDC to 10VDC voltage/current controls and monitors. Advanced Energy offers electrical and mechanical integration options factory-configured to meet application needs. These converters are ideal for DC to high-voltage DC bias supplies, mass spectrometry, and electrophoresis, Scanning Electron Microscopes (SEM/FIB), and electron and ion beams.